CY7C1321V18-250BZC
vs
CXK77N36R160GB-3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SONY CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
13 X 15 MM, 1.20 MM HEIGHT, FBGA-165
|
BGA, BGA119,7X17,50
|
Pin Count |
165
|
119
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
0.35 ns
|
1.5 ns
|
Additional Feature |
PIPELINED ARCHITECTURE
|
IT CAN ALSO OPERATE WITH 2.5V NOMINAL SUPPLY
|
JESD-30 Code |
R-PBGA-B165
|
R-PBGA-B119
|
JESD-609 Code |
e0
|
e0
|
Length |
15 mm
|
22 mm
|
Memory Density |
18874368 bit
|
18874368 bit
|
Memory IC Type |
DDR SRAM
|
LATE-WRITE SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
165
|
119
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
512KX36
|
512KX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.4 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
2.63 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
13 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max (fCLK) |
|
333 MHz
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA119,7X17,50
|
Standby Current-Max |
|
0.16 A
|
Standby Voltage-Min |
|
1.7 V
|
Supply Current-Max |
|
0.55 mA
|
|
|
|
Compare CY7C1321V18-250BZC with alternatives
Compare CXK77N36R160GB-3 with alternatives