CY7C1321V18-250BZC vs CY7C1386FV25-250BGI feature comparison

CY7C1321V18-250BZC Cypress Semiconductor

Buy Now Datasheet

CY7C1386FV25-250BGI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 14 X 22 MM, 2.40 MM HEIGHT, BGA-119
Pin Count 165 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.35 ns 2.6 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B119
JESD-609 Code e0 e0
Length 15 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type DDR SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.4 mm
Supply Voltage-Max (Vsup) 1.9 V 2.625 V
Supply Voltage-Min (Vsup) 1.7 V 2.375 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 14 mm
Base Number Matches 1 1

Compare CY7C1321V18-250BZC with alternatives

Compare CY7C1386FV25-250BGI with alternatives