CY7C1327G-133AXCT vs IDT71V2578S133PFI8 feature comparison

CY7C1327G-133AXCT Cypress Semiconductor

Buy Now Datasheet

IDT71V2578S133PFI8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, 14 X 20 MM, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3/e4 e0
Length 20 mm 20 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX18 256KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN/NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code QFP100,.63X.87
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.035 A
Standby Voltage-Min 3.13 V
Supply Current-Max 0.26 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C1327G-133AXCT with alternatives

Compare IDT71V2578S133PFI8 with alternatives