CY7C133-20JCR
vs
7143SA70PFG
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
QFP,
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
70 ns
|
JESD-30 Code |
|
S-PQFP-G100
|
Memory Density |
|
32768 bit
|
Memory IC Type |
|
DUAL-PORT SRAM
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
100
|
Number of Words |
|
2048 words
|
Number of Words Code |
|
2000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2KX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
QUAD
|
|
|
|
Compare CY7C133-20JCR with alternatives
Compare 7143SA70PFG with alternatives