CY7C1372AV25-100BGC vs K7Q163682A-FC13 feature comparison

CY7C1372AV25-100BGC Cypress Semiconductor

Buy Now Datasheet

K7Q163682A-FC13 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 LBGA, BGA165,11X15,40
Pin Count 119 165
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5 ns 3 ns
Clock Frequency-Max (fCLK) 100 MHz 133 MHz
I/O Type COMMON SEPARATE
JESD-30 Code R-PBGA-B119 R-PBGA-B165
JESD-609 Code e0 e0
Length 22 mm 15 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM QDR SRAM
Memory Width 18 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 119 165
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX18 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA119,7X17,50 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 1.4 mm
Standby Current-Max 0.03 A 0.2 A
Standby Voltage-Min 2.38 V 1.7 V
Supply Current-Max 0.25 mA 0.47 mA
Supply Voltage-Max (Vsup) 2.625 V 1.9 V
Supply Voltage-Min (Vsup) 2.375 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 13 mm
Base Number Matches 1 1
Additional Feature PIPELINED ARCHITECTURE

Compare CY7C1372AV25-100BGC with alternatives

Compare K7Q163682A-FC13 with alternatives