CY7C1480V33-167AXCT
vs
CY7C1470V25-250BZXI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
LBGA, BGA165,11X15,40
|
Pin Count |
100
|
165
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
3.4 ns
|
3 ns
|
Additional Feature |
PIPELINED ARCHITECTURE
|
PIPELINED ARCHITECTURE
|
JESD-30 Code |
R-PQFP-G100
|
R-PBGA-B165
|
JESD-609 Code |
e3/e4
|
e1
|
Length |
20 mm
|
17 mm
|
Memory Density |
75497472 bit
|
75497472 bit
|
Memory IC Type |
CACHE SRAM
|
ZBT SRAM
|
Memory Width |
36
|
36
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
165
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2MX36
|
2MX36
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN/NICKEL PALLADIUM GOLD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Clock Frequency-Max (fCLK) |
|
250 MHz
|
I/O Type |
|
COMMON
|
Moisture Sensitivity Level |
|
3
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA165,11X15,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Standby Voltage-Min |
|
2.38 V
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare CY7C1480V33-167AXCT with alternatives
Compare CY7C1470V25-250BZXI with alternatives