CY7C1520KV18-333BZXI vs GS8662R36BD-333IT feature comparison

CY7C1520KV18-333BZXI Infineon Technologies AG

Buy Now Datasheet

GS8662R36BD-333IT GSI Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG GSI TECHNOLOGY
Package Description 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 LBGA, BGA165,11X15,40
Reach Compliance Code compliant compliant
Factory Lead Time 2 Days
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e1 e0
Length 15 mm 15 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type DDR SRAM STANDARD SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.64 mA 0.695 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 13 mm 13 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code BGA
Pin Count 165
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare CY7C1520KV18-333BZXI with alternatives

Compare GS8662R36BD-333IT with alternatives