CY7C197BN-12VC
vs
L7C197CC12
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
LOGIC DEVICES INC
|
Part Package Code |
SOJ
|
DIP
|
Package Description |
8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24
|
DIP, DIP24,.3
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-PDSO-J24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
15.365 mm
|
31.75 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX1
|
256KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOJ
|
DIP
|
Package Equivalence Code |
SOJ24,.34
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.55 mm
|
5.08 mm
|
Standby Current-Max |
0.01 A
|
0.005 A
|
Standby Voltage-Min |
4.5 V
|
2 V
|
Supply Current-Max |
0.095 mA
|
0.14 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.505 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
Moisture Sensitivity Level |
|
3
|
Number of Ports |
|
1
|
Output Enable |
|
NO
|
Peak Reflow Temperature (Cel) |
|
225
|
|
|
|
Compare CY7C197BN-12VC with alternatives
Compare L7C197CC12 with alternatives