CY7C263-40WI vs CY7C263-40WC feature comparison

CY7C263-40WI Cypress Semiconductor

Buy Now Datasheet

CY7C263-40WC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, WINDOWED, SLIM, CERDIP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 40 ns 40 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP24,.3
Standby Current-Max 0.03 A
Supply Current-Max 0.1 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare CY7C263-40WI with alternatives

Compare CY7C263-40WC with alternatives