CY7C64713-56LTXC
vs
CY7C64613-52NC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFP
|
Package Description |
8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
10 X 10 MM, PLASTIC, QFP-52
|
Pin Count |
56
|
52
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
24 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N56
|
S-PQFP-G52
|
JESD-609 Code |
e3
|
e0
|
Length |
8 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
24
|
18
|
Number of Terminals |
56
|
52
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QFP
|
Package Equivalence Code |
LCC56,.31SQ,20
|
QFP52,.52SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
16384
|
8192
|
ROM Programmability |
EEPROM
|
EEPROM
|
Seated Height-Max |
1 mm
|
2.35 mm
|
Speed |
48 MHz
|
48 MHz
|
Supply Current-Max |
65 mA
|
|
Supply Voltage-Max |
3.45 V
|
3.6 V
|
Supply Voltage-Min |
3.15 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
8 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CY7C64713-56LTXC with alternatives
Compare CY7C64613-52NC with alternatives