CY7C65620-56LTXC
vs
CY7C65620-56LFXAT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QFN-56
|
8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Pin Count |
56
|
56
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.4.B
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N56
|
S-XQCC-N56
|
JESD-609 Code |
e3
|
e3
|
Length |
8 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
LCC56,.31SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
260 mA
|
260 mA
|
Supply Voltage-Max |
3.45 V
|
3.45 V
|
Supply Voltage-Min |
3.15 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
8 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CY7C65620-56LTXC with alternatives
Compare CY7C65620-56LFXAT with alternatives