CY7C68013A-56LTXCT
vs
CY7C68013A-56LTXCT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
QFN-56
|
QFN-56
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
NO
|
|
Address Bus Width |
|
16
|
Bus Compatibility |
I2C; UART; USB
|
I2C; UART; USB
|
Clock Frequency-Max |
24 MHz
|
48 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
Data Transfer Rate-Max |
60 MBps
|
60 MBps
|
External Data Bus Width |
|
8
|
JESD-30 Code |
S-XQCC-N56
|
S-XQCC-N56
|
Length |
8 mm
|
8 mm
|
Number of I/O Lines |
24
|
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
LCC56,.31SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
RAM (bytes) |
16384
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
48 MHz
|
|
Supply Current-Max |
85 mA
|
85 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
8 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Infineon
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare CY7C68013A-56LTXCT with alternatives
Compare CY7C68013A-56LTXCT with alternatives