CY8C5888FNI-LP210
vs
CY8C5888FNI-LP214T
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Vfbga,
|
Vfbga,
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.31.00.01
|
| Boundary Scan |
Yes
|
Yes
|
| Bus Compatibility |
I2c; Usb
|
I2c; I2s; Lin; Ps/2; Spi; Uart; Usb; Sio; Ide; Smbus
|
| Clock Frequency-Max |
33 Mhz
|
33 Mhz
|
| JESD-30 Code |
R-PBGA-B99
|
R-PBGA-B99
|
| JESD-609 Code |
e4
|
e1
|
| Length |
5.94 Mm
|
5.94 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of I/O Lines |
62
|
62
|
| Number of Terminals |
99
|
99
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VFBGA
|
VFBGA
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Grid Array, Very Thin Profile, Fine Pitch
|
Grid Array, Very Thin Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
255
|
255
|
| RAM (words) |
32768
|
32768
|
| Seated Height-Max |
0.6 Mm
|
0.6 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
1.71 V
|
1.71 V
|
| Supply Voltage-Nom |
1.8 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
5.192 Mm
|
5.192 Mm
|
| Base Number Matches |
1
|
2
|
| ECCN Code |
|
3A991.A.3
|
| Address Bus Width |
|
|
| External Data Bus Width |
|
|
|
|
|