CYD04S72V18-167BBI
vs
CYD04S72V18-167BBC
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
|
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
|
Pin Count |
484
|
484
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
4 ns
|
4 ns
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
JESD-609 Code |
e0
|
e0
|
Length |
23 mm
|
23 mm
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
72
|
72
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
484
|
484
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64KX72
|
64KX72
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.16 mm
|
2.16 mm
|
Supply Voltage-Max (Vsup) |
1.58 V
|
1.58 V
|
Supply Voltage-Min (Vsup) |
1.42 V
|
1.42 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CYD04S72V18-167BBI with alternatives
Compare CYD04S72V18-167BBC with alternatives