CYW20734UA1KFFB3G
vs
NRF52840-CKAA-R7
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NORDIC SEMICONDUCTOR ASA
|
Package Description |
FBGA-90
|
VFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Days
|
20 Weeks
|
Samacsys Manufacturer |
Infineon
|
Nordic Semiconductor
|
JESD-30 Code |
R-PBGA-B90
|
R-PBGA-B93
|
Length |
8.5 mm
|
3.607 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
90
|
93
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max |
1.2 mm
|
0.514 mm
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.35 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8.5 mm
|
3.544 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Data Rate |
|
2000 Mbps
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
BGA93,10X10,14
|
|
|
|
Compare CYW20734UA1KFFB3G with alternatives
Compare NRF52840-CKAA-R7 with alternatives