Part Details for CYW20734UA1KFFB3G by Infineon Technologies AG
Overview of CYW20734UA1KFFB3G by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CYW20734UA1KFFB3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYW20734UA1KFFB3G-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 90TFBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
539 In Stock |
|
$3.2000 | Buy Now |
DISTI #
448-CYW20734UA1KFFB3G-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 90TFBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3178 | Buy Now |
DISTI #
727-CYW20734UA1KFFB3
|
Mouser Electronics | RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 RoHS: Compliant | 516 |
|
$4.1000 / $6.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$3.3600 | Buy Now |
|
Rochester Electronics | CYW20734UA1KFFB3G - Bluetooth, BLE and IEEE 802.15.4 RoHS: Compliant Status: Active Min Qty: 1 | 1126 |
|
$3.5300 / $4.1600 | Buy Now |
Part Details for CYW20734UA1KFFB3G
CYW20734UA1KFFB3G CAD Models
CYW20734UA1KFFB3G Part Data Attributes
|
CYW20734UA1KFFB3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYW20734UA1KFFB3G
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, PBGA90, FBGA-90
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-90 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B90 | |
Length | 8.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
Alternate Parts for CYW20734UA1KFFB3G
This table gives cross-reference parts and alternative options found for CYW20734UA1KFFB3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW20734UA1KFFB3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF52840-QIAA-R7 | Telecom Circuit, 1-Func, PBGA73, AQFN-73 | Nordic Semiconductor | CYW20734UA1KFFB3G vs NRF52840-QIAA-R7 |
NRF52840-QIAA-T | Telecom Circuit, 1-Func, AQFN-73 | Nordic Semiconductor | CYW20734UA1KFFB3G vs NRF52840-QIAA-T |
GS66502B-TR | Power Field-Effect Transistor, 7.5A I(D), 650V, 0.26ohm, 1-Element, N-Channel, Gallium Nitride, High Electron Mobility FET, | GaN Systems | CYW20734UA1KFFB3G vs GS66502B-TR |
GS66502B-E01-MR | Power Field-Effect Transistor, 7.5A I(D), 650V, 0.26ohm, 1-Element, N-Channel, Gallium Nitride, High Electron Mobility FET, | GaN Systems | CYW20734UA1KFFB3G vs GS66502B-E01-MR |
NRF52840-QIAA-R | Telecom Circuit, 1-Func, AQFN-73 | Nordic Semiconductor | CYW20734UA1KFFB3G vs NRF52840-QIAA-R |
NRF52840-CKAA-R7 | Telecom Circuit, 1-Func, PBGA93, WLCSP-93 | Nordic Semiconductor | CYW20734UA1KFFB3G vs NRF52840-CKAA-R7 |
TPS80010ARSMR | Power Management IC (PMIC) with battery monitor switch for wireless accessories 32-VQFN -40 to 85 | Texas Instruments | CYW20734UA1KFFB3G vs TPS80010ARSMR |