CZB2BGTTE600K vs CZB2BSTTE221P feature comparison

CZB2BGTTE600K KOA Speer Electronics Inc

Buy Now Datasheet

CZB2BSTTE221P KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Case Code 1206
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB2BGTTE600K with alternatives

Compare CZB2BSTTE221P with alternatives