CZP2BFTTE500K
vs
FPB-1206-A500PB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.025 Ω
|
0.025 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
1.1 mm
|
1.1 mm
|
Insulation Resistance-Min |
1000 MΩ
|
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
3 A
|
3 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CZP2BFTTE500K with alternatives
Compare FPB-1206-A500PB with alternatives