D12AP10061R91%B5 vs SR0805FR-1361R9L feature comparison

D12AP10061R91%B5 Vishay Intertechnologies

Buy Now Datasheet

SR0805FR-1361R9L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 125 mm
Packing Method TR, Blister, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 61.9 Ω 61.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 500 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare D12AP10061R91%B5 with alternatives

Compare SR0805FR-1361R9L with alternatives