D1U-W-2000-48-HB4C
vs
D1U-W-2000-48-HB2C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA POWER SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
CE, CSA, TUV, UL
|
CE, CSA, TUV, UL
|
Efficiency (Main Output) |
90.6%
|
90.6%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
90 V
|
90 V
|
Length |
304.8 mm
|
304.8 mm
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
41.3 A
|
41.3 A
|
Output Voltage-Nom |
48 V
|
48 V
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out) |
0.16968 Vrms
|
0.16968 Vrms
|
Total Power Output-Max |
2000 W
|
2000 W
|
Width |
120.65 mm
|
120.65 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Package Description |
|
,
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
JESD-30 Code |
|
X-XXMA-X16
|
Number of Terminals |
|
16
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|