D30VC60-4000 vs SF304-B feature comparison

D30VC60-4000 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

SF304-B Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD DIODES INC
Package Description S-XUFM-D3 R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Shindengen Electric Manufacturing Co., Ltd.
Application GENERAL PURPOSE SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 0.975 V
JESD-30 Code S-XUFM-D3 R-PSFM-T3
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA 15 µA
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.035 µs

Compare D30VC60-4000 with alternatives

Compare SF304-B with alternatives