D38999/20MC8HA-LC
vs
D38999/25HC8PE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-C 38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
8
|
8
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
113
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
HERMETIC
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Polarization |
A
|
E
|
Shell Finish |
NICKEL
|
|
Shell Material |
COMPOSITE
|
STAINLESS STEEL
|
Shell Size |
C
|
13
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Unique Insert Number |
C8
|
C8
|
Base Number Matches |
2
|
3
|
Contact Part Numbers |
|
M39029/58-363
|
Contact Type |
|
Solder Pot
|
Other Description |
|
Receptacle, Solder Mount
|
|
|
|
Compare D38999/20MC8HA-LC with alternatives