D38999/23NJ35CB
vs
D38999/25HJ35CD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
128
|
128
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
49
|
62
|
Other Description |
JAM NUT MOUNT RECEPTACLE
|
SOLDER MOUNT RECEPTACLE
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
HERMETIC
|
HERMETIC
|
Polarization |
B
|
D
|
Shell Finish |
NICKEL
|
PASSIVATED
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
J
|
J
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
128
|
128
|
Unique Insert Number |
J35
|
J35
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
5 Weeks
|
|
|
|
Compare D38999/23NJ35CB with alternatives
Compare D38999/25HJ35CD with alternatives