D38999/24JE26HN-LC
vs
YDTS24T17-26PNC001
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Quantities |
26
|
|
Contact Sizes |
20
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
CADMIUM
|
NICKEL PTFE
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
E
|
17
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
26
|
26
|
Unique Insert Number |
E26
|
17-26
|
Base Number Matches |
1
|
1
|
Contact Style |
|
RND PIN-SKT
|
EMI Shielded |
|
YES
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Terminal Pitch |
|
0.06 mm
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare D38999/24JE26HN-LC with alternatives
Compare YDTS24T17-26PNC001 with alternatives