D38999/24TD35HN
vs
KJA7T15F35PN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
37
|
|
Contact Sizes |
22D
|
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
95
|
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
5A
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
N
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
5 A
|
|
Shell Finish |
NICKEL PTFE
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
D
|
15
|
Terminal Pitch |
0.06 mm
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Unique Insert Number |
D35
|
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
26 Weeks
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
|
|
|
Compare D38999/24TD35HN with alternatives
Compare KJA7T15F35PN with alternatives