D38999/26MD97SN-LC
vs
D38999/26KD97SE-LC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD (50)
|
GOLD (50)
|
Contact Finish Termination |
Gold (Au)
|
Gold (Au)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Quantities |
8,4
|
8,4
|
Contact Sizes |
20,16
|
20,16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
95
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
E
|
Shell Finish |
NICKEL
|
|
Shell Material |
COMPOSITE
|
STEEL
|
Shell Size |
D
|
D
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
12
|
12
|
Unique Insert Number |
D97
|
D97
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D38999/26MD97SN-LC with alternatives
Compare D38999/26KD97SE-LC with alternatives