D38999/26WD5JA-LC vs YDTS26F15-05BAV001 feature comparison

D38999/26WD5JA-LC TE Connectivity

Buy Now Datasheet

YDTS26F15-05BAV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 2 1
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/26WD5JA-LC with alternatives

Compare YDTS26F15-05BAV001 with alternatives