D38999/26WF35PA
vs
D38999/26LF35PA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Factory Lead Time |
5 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STEEL
|
Shell Size |
F
|
F
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
66
|
66
|
Unique Insert Number |
F35
|
F35
|
Base Number Matches |
12
|
3
|
Contact Finish Mating |
|
GOLD (50)
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
NOT SPECIFIED
|
Environmental Characteristics |
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
JESD-609 Code |
|
e4
|
|
|
|
Compare D38999/26WF35PA with alternatives
Compare D38999/26LF35PA with alternatives