D38999/27HJ35CD
vs
D38999/25HJ35XD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-C 38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
128
|
128
|
Contact Sizes |
22D
|
22D
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
62
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
ENVIRONMENT/FLUID RESISTANT
|
HERMETIC
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
5A
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Polarization |
D
|
D
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
5 A
|
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
25
|
25
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
128
|
128
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
2
|
3
|
Contact Part Numbers |
|
M39029/58-360
|
Contact Type |
|
Solder Eyelet
|
Other Description |
|
Receptacle, Solder Mount
|
Unique Insert Number |
|
J35
|
|
|
|
Compare D38999/27HJ35CD with alternatives