D50K7K5E
vs
D50K7K5
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Package Description |
ROHS COMPLIANT
|
Radial,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.39.00.80
|
8533.39.00.80
|
Actuator Type |
SLIDE
|
SLIDE
|
Additional Feature |
FLAME PROOF
|
|
Construction |
All-Welded
|
All-Welded
|
Mounting Feature |
CHASSIS MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Package Diameter |
14.3 mm
|
14.3 mm
|
Package Length |
101.6 mm
|
101.6 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Chassis Mount
|
Radial
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
7500 Ω
|
7500 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
260 ppm/°C
|
260 ppm/°C
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
10%
|
10%
|
Working Voltage |
1625 V
|
1625 V
|
Base Number Matches |
3
|
6
|
Ganging Number |
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|