D55342M07B51D1RS2
vs
D55342M07U51D1M-W
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
STATE OF THE ART INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.51 mm
|
0.46 mm
|
Package Length |
3.18 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.55 mm
|
Packing Method |
TR, 7 INCH
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
51.1 Ω
|
51.1 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
Platinum/Gold (Pt/Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
JESD-609 Code |
|
e4
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare D55342M07B51D1RS2 with alternatives
Compare D55342M07U51D1M-W with alternatives