D60N16C vs D60N16A feature comparison

D60N16C Eupec Gmbh & Co Kg

Buy Now Datasheet

D60N16A Eupec Gmbh & Co Kg

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUPEC GMBH & CO KG EUPEC GMBH & CO KG
Reach Compliance Code unknown unknown
Application POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code O-MUPM-D1 O-XUPM-H1
Non-rep Pk Forward Current-Max 1200 A 1200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 76 A 76 A
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1600 V 1600 V
Surface Mount NO NO
Terminal Form SOLDER LUG HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare D60N16C with alternatives

Compare D60N16A with alternatives