D83028C-46
vs
821581-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0, LOW PROFILE
|
LOW PROFILE
|
Body Breadth |
0.71 inch
|
|
Body Depth |
0.319 inch
|
|
Body Length |
0.71 inch
|
|
Contact Configuration |
7X7
|
|
Contact Finish Mating |
TIN OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC28
|
PLCC28
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
28
|
28
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare D83028C-46 with alternatives
Compare 821581-1 with alternatives