D83084C-06
vs
A-CCS-84-Z-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.417 inch
|
1.443 inch
|
Body Length |
1.417 inch
|
1.443 inch
|
Contact Configuration |
21X21
|
21X21
|
Contact Finish Mating |
TIN LEAD
|
SN
|
Contact Finish Termination |
TIN LEAD
|
TIN OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Dielectric Withstanding Voltage |
600VAC V
|
1000VAC V
|
Housing Material |
PLASTIC
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e0
|
e3
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.315 inch
|
|
|
|
Compare D83084C-06 with alternatives
Compare A-CCS-84-Z-T with alternatives