DC11.0031.401
vs
6145-ABCBKC00C0-000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
8 Weeks, 3 Days
|
|
Additional Feature |
STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE
|
STANDARD: IEC 60320/C14
|
Body Breadth |
1.18 inch
|
|
Body Depth |
1.43 inch
|
|
Body Length |
1.33 inch
|
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A, 250VAC
|
15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CCC; CUL
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
JESD-609 Code |
|
e3/e2
|
|
|
|
Compare DC11.0031.401 with alternatives
Compare 6145-ABCBKC00C0-000 with alternatives