DD12.2123.111
vs
3-107-465
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks, 3 Days
|
9 Weeks, 3 Days
|
Additional Feature |
STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
|
STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
|
Body Breadth |
1.24 inch
|
1.27 inch
|
Body Depth |
2.01 inch
|
2.01 inch
|
Body Length |
2.6 inch
|
2.04 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mains Connector Rating |
8A, 250VAC
|
8A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CQC; CSA
|
CQC; CSA
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SCHURTER
|
|
|
|
Compare DD12.2123.111 with alternatives
Compare 3-107-465 with alternatives