DD500S
vs
C50A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
POWEREX INC
|
Package Description |
O-MXSS-X1
|
POST/STUD MOUNT, O-MUPM-H3
|
Pin Count |
1
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.30.00.80
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
CATHODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.1 V
|
|
JESD-30 Code |
O-MXSS-X1
|
O-MUPM-H3
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
500 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
1
|
3
|
Operating Temperature-Max |
175 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-45 °C
|
Output Current-Max |
50 A
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
SPECIAL SHAPE
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
HIGH CURRENT CABLE
|
Terminal Position |
UNSPECIFIED
|
UPPER
|
Base Number Matches |
2
|
4
|
Additional Feature |
|
TO-83 FLAGED LEAD ALSO AVAILABLE
|
Circuit Commutated Turn-off Time-Nom |
|
80 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
200 V/us
|
DC Gate Trigger Current-Max |
|
75 mA
|
DC Gate Trigger Voltage-Max |
|
3 V
|
Holding Current-Max |
|
100 mA
|
Leakage Current-Max |
|
10 mA
|
Non-Repetitive Pk On-state Cur |
|
1000 A
|
On-state Current-Max |
|
110000 A
|
RMS On-state Current-Max |
|
125.6 A
|
Repetitive Peak Off-state Voltage |
|
100 V
|
Repetitive Peak Reverse Voltage |
|
100 V
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare DD500S with alternatives