DEI1016-QMS vs DEI1016B-G feature comparison

DEI1016-QMS Device Engineering Incorporated

Buy Now Datasheet

DEI1016B-G Device Engineering Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code QFP LPCC
Package Description Qfp, Qccj,
Pin Count 44 44
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 1 1
Input Characteristics Differential Differential
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Arinc 429 Arinc 429
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e3
Length 10 Mm 16.585 Mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code QFP QCCJ
Package Shape Square Square
Package Style Flatpack Chip Carrier
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2.45 Mm 4.57 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Other
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing J Bend
Terminal Pitch 0.8 Mm 1.27 Mm
Terminal Position Quad Quad
Width 10 Mm 16.585 Mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) Not Specified