DEI1016A vs DEI1016A-G feature comparison

DEI1016A Device Engineering Incorporated

Buy Now Datasheet

DEI1016A-G Device Engineering Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code QFP QFP
Package Description Qfp, Qfp,
Pin Count 44 44
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 1 1
Input Characteristics Differential Differential
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Arinc 429 Arinc 429
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e3
Length 10 Mm 10 Mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code QFP QFP
Package Shape Square Square
Package Style Flatpack Flatpack
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2.45 Mm 2.45 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Other Other
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.8 Mm 0.8 Mm
Terminal Position Quad Quad
Width 10 Mm 10 Mm
Base Number Matches 1 1