DEI1075A-SES-G
vs
DEI1074A-SES-G
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Hlsop,
|
Hlsop,
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
1
|
1
|
| Input Characteristics |
Differential
|
Differential
|
| Interface IC Type |
Line Driver
|
Line Driver
|
| Interface Standard |
Arinc 429
|
Arinc 429
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e4
|
e4
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
3
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HLSOP
|
HLSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Heat Sink/Slug, Low Profile
|
Small Outline, Heat Sink/Slug, Low Profile
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.55 Mm
|
1.55 Mm
|
| Supply Voltage-Max |
16.5 V
|
16.5 V
|
| Supply Voltage-Min |
9.5 V
|
9.5 V
|
| Supply Voltage-Nom |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Other
|
Other
|
| Terminal Finish |
Nickel Palladium Gold
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Width |
3.89 Mm
|
3.89 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|