DF1-10P-2.5DSA(05) vs TSM-110-01-LM-SH-A-P-TR feature comparison

DF1-10P-2.5DSA(05) Hirose Electric Co Ltd

Buy Now Datasheet

TSM-110-01-LM-SH-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 39 Weeks
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.3924 N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Body Breadth 0.12 inch
Body Depth 0.28 inch
Body Length 1 inch
Plating Thickness 10u inch
Rated Current (Signal) 7 A

Compare DF1-10P-2.5DSA(05) with alternatives

Compare TSM-110-01-LM-SH-A-P-TR with alternatives