DF11CZ-10DS-2V(22)
vs
147105-5
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Factory Lead Time |
24 Weeks
|
16 Weeks, 1 Day
|
Samacsys Manufacturer |
Hirose
|
TE Connectivity
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
JESD-609 Code |
e3
|
|
Base Number Matches |
1
|
8
|
Pbfree Code |
|
No
|
Additional Feature |
|
AMPMODU, TOP ENTRY
|
Body Breadth |
|
0.198 inch
|
Body Depth |
|
0.265 inch
|
Body Length |
|
0.495 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
12 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Durability |
|
200 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
2.502 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
2A
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
6.35 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
2 A
|
Reference Standard |
|
CSA, LR, U
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
10
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.417 N
|
|
|
|
Compare DF11CZ-10DS-2V(22) with alternatives
Compare 147105-5 with alternatives