DF12.3171.2310.1
vs
BZV15/A0221/03
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
23 Weeks, 5 Days
|
|
Additional Feature |
STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE
|
|
Body Breadth |
1.31 inch
|
|
Body Depth |
2 inch
|
|
Body Length |
3.64 inch
|
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
POLYETHYLENE
|
|
Mains Connector Rating |
2A, 250VAC
|
2A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
55 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
CSA; CUL
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
|
|
|
Compare DF12.3171.2310.1 with alternatives
Compare BZV15/A0221/03 with alternatives