DF14A-4P-1.25H(52)
vs
CI1104M1VR0-NH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
CVILUX CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
43 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Hirose
|
|
Additional Feature |
LOW PROFILE
|
|
Board Mounting Option |
SOLDER HOLD DOWN
|
|
Body Breadth |
0.098 inch
|
0.114 inch
|
Body Depth |
0.264 inch
|
0.169 inch
|
Body Length |
0.392 inch
|
0.236 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
3 N
|
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Insulator Color |
BEIGE
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYAMIDE6T
|
Mating Contact Pitch |
0.049 inch
|
0.039 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
3.94u inch
|
100u inch
|
Polarization Key |
POLARIZED KEY
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.25 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
3 N
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DF14A-4P-1.25H(52) with alternatives
Compare CI1104M1VR0-NH with alternatives