DF14A-5P-1.25H(26) vs DF14A-5P-1.25H(52) feature comparison

DF14A-5P-1.25H(26) Hirose Electric Co Ltd

Buy Now Datasheet

DF14A-5P-1.25H(52) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE
Board Mounting Option SOLDER HOLD DOWN
Body Breadth 0.098 inch
Body Depth 0.264 inch
Body Length 0.441 inch
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insertion Force-Max 3 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 3.94u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL
Withdrawl Force-Min 3 N

Compare DF14A-5P-1.25H(26) with alternatives

Compare DF14A-5P-1.25H(52) with alternatives