DF19G-8P-1H(52) vs DF19G-8P-1H(55) feature comparison

DF19G-8P-1H(52) Hirose Electric Co Ltd

Buy Now Datasheet

DF19G-8P-1H(55) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose
Body Breadth 0.065 inch 0.065 inch
Body Depth 0.224 inch 0.224 inch
Body Length 0.46 inch 0.47 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 300VAC V
Durability 30 Cycles
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Withdrawl Force-Min .199882 N

Compare DF19G-8P-1H(52) with alternatives

Compare DF19G-8P-1H(55) with alternatives