DF19G-8P-1H(52)
vs
DF19G-8P-1H(59)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Hirose
|
|
Body Breadth |
0.065 inch
|
0.065 inch
|
Body Depth |
0.224 inch
|
0.224 inch
|
Body Length |
0.46 inch
|
0.47 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
DF19-8S-1C
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
LOW PROFILE
|
Contact Resistance |
|
30 mΩ
|
Dielectric Withstanding Voltage |
|
300VAC V
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
3.0024 N
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
GRAY
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare DF19G-8P-1H(52) with alternatives
Compare DF19G-8P-1H(59) with alternatives