DF20EG-10DP-1V(52) vs HIF3BAF-10PA-2.54DSA(63) feature comparison

DF20EG-10DP-1V(52) Hirose Electric Co Ltd

Buy Now Datasheet

HIF3BAF-10PA-2.54DSA(63) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks 16 Weeks
Samacsys Manufacturer Hirose Hirose
Board Mounting Option PEG
Body Breadth 0.213 inch 0.354 inch
Body Depth 0.181 inch 0.7 inch
Body Length 0.287 inch 1.26 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 650VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.6 mm 2.54 mm
Plating Thickness 7.87u inch 8u inch
Polarization Key POLARIZATION NOTCH POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL CSA;CUL;UL
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Durability 500 Cycles
Mating Contact Row Spacing 0.1 inch
Terminal Length 0.13 inch

Compare DF20EG-10DP-1V(52) with alternatives

Compare HIF3BAF-10PA-2.54DSA(63) with alternatives