DF2S6.8FS(TL3MOT)
vs
DF2S6.8FS(L3EKA3,E
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Standard |
IEC-61000-4-5
|
IEC-61000-4-5
|
Reference Voltage-Nom |
6.8 V
|
6.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5.88%
|
5.88%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DF2S6.8FS(TL3MOT) with alternatives
Compare DF2S6.8FS(L3EKA3,E with alternatives
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TL3TMA)
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TL3SONY)
-
DF2S6.8FS(L3EKA3,E vs CPZ19-BZX84C6V8#N/A
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TH3BBK)
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TL3,PP,E
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TL3MAA)
-
DF2S6.8FS(L3EKA3,E vs DF2S6.8FS(TH3CH)
-
DF2S6.8FS(L3EKA3,E vs CPZ19-BZX84C6V8