DF3DZ-2P-2H(20) vs DF3DZ-2P-2H(50) feature comparison

DF3DZ-2P-2H(20) Hirose Electric Co Ltd

Buy Now Datasheet

DF3DZ-2P-2H(50) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Hirose
Body Breadth 0.22 inch
Body Depth 0.232 inch
Body Length 0.335 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e2
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare DF3DZ-2P-2H(20) with alternatives

Compare DF3DZ-2P-2H(50) with alternatives